Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171971-0104Copy
Manufacturer Standard Lead Time36 weeks
Order Code4262045
Product RangeSL 171971 Series
Also Known As1719710104, 171971-0104
Your Part Number
2,016 In Stock
Need more?
2,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY9.040 (CNY10.2152) |
| 500+ | CNY8.430 (CNY9.5259) |
| 1000+ | CNY7.900 (CNY8.927) |
| 2000+ | CNY7.520 (CNY8.4976) |
| 3000+ | CNY7.220 (CNY8.1586) |
Price for:Each
Minimum: 10
Multiple: 10
CNY103.60 (CNY117.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171971-0104Copy
Manufacturer Standard Lead Time36 weeks
Order Code4262045
Product RangeSL 171971 Series
Also Known As1719710104, 171971-0104
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Product RangeSL 171971 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating3A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
Product Range
SL 171971 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
