Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No160064-1103Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365245
Product RangeHSAutoLink II 160064 Series
Also Known As1600641103, 160064-1103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.920 (CNY23.6396) |
| 10+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY17.210 (CNY19.4473) |
| 250+ | CNY16.580 (CNY18.7354) |
| 500+ | CNY16.360 (CNY18.4868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.92 (CNY23.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No160064-1103Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365245
Product RangeHSAutoLink II 160064 Series
Also Known As1600641103, 160064-1103
Product RangeHSAutoLink II 160064 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating36V
Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HSAutoLink II 160064 Series
No. of Contacts
6Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Gold
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
1.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
