Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No159220430Copy
Manufacturer Standard Lead Time16 weeks
Order Code4543836
Product RangePremo-Flex 15021 Series
Also Known As159220430, 15922-0430
Your Part Number
409 In Stock
Need more?
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.230 (CNY68.0599) |
| 10+ | CNY51.160 (CNY57.8108) |
| 100+ | CNY43.490 (CNY49.1437) |
| 250+ | CNY40.770 (CNY46.0701) |
| 500+ | CNY38.830 (CNY43.8779) |
| 1000+ | CNY36.980 (CNY41.7874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.23 (CNY68.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No159220430Copy
Manufacturer Standard Lead Time16 weeks
Order Code4543836
Product RangePremo-Flex 15021 Series
Also Known As159220430, 15922-0430
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Colour-
Product RangePremo-Flex 15021 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15021 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
