Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15267-1005Copy
Order Code4179917
Product RangePremo-Flex 15267 Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.720 (CNY38.1036) |
| 10+ | CNY28.360 (CNY32.0468) |
| 100+ | CNY24.970 (CNY28.2161) |
| 250+ | CNY23.450 (CNY26.4985) |
| 500+ | CNY22.190 (CNY25.0747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.72 (CNY38.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15267-1005Copy
Order Code4179917
Product RangePremo-Flex 15267 Series
No. of Cores29Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket ColourWhite
Product RangePremo-Flex 15267 Series
Technical Specifications
No. of Cores
29Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
254mm
Product Range
Premo-Flex 15267 Series
Pitch Spacing
1mm
Cable Length - Imperial
10"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007277
