Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15267-0825Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179914
Product RangePremo-Flex 15267 Series
Also Known As152670825, 15267-0825
Your Part Number
999 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
805 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.420 (CNY17.4246) |
| 10+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY11.160 (CNY12.6108) |
| 250+ | CNY10.440 (CNY11.7972) |
| 500+ | CNY10.060 (CNY11.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.42 (CNY17.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15267-0825Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179914
Product RangePremo-Flex 15267 Series
Also Known As152670825, 15267-0825
No. of Cores13Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourWhite
Product RangePremo-Flex 15267 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
13Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15267 Series
Pitch Spacing
1mm
Cable Length - Imperial
8"
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003119
