Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15267-0315Copy
Order Code4261979
Product RangePremo-Flex 15267 Series
Also Known As152670315, 15267-0315
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.320 (CNY19.5716) |
| 10+ | CNY15.430 (CNY17.4359) |
| 100+ | CNY14.230 (CNY16.0799) |
| 250+ | CNY13.780 (CNY15.5714) |
| 500+ | CNY13.370 (CNY15.1081) |
| 1000+ | CNY13.010 (CNY14.7013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.32 (CNY19.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15267-0315Copy
Order Code4261979
Product RangePremo-Flex 15267 Series
Also Known As152670315, 15267-0315
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 15267 Series
Technical Specifications
Pitch Spacing
1mm
Cable Length - Metric
76mm
Product Range
Premo-Flex 15267 Series
Contact Orientation
Same Sided Contacts
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
