Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15267-0239Copy
Manufacturer Standard Lead Time21 weeks
Order Code3862267
Product RangePremo-Flex 15267 Series
Also Known As152670239, 15267-0239
Your Part Number
377 In Stock
Need more?
377 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY14.510 (CNY16.3963) |
| 250+ | CNY14.310 (CNY16.1703) |
| 500+ | CNY14.110 (CNY15.9443) |
| 1000+ | CNY13.910 (CNY15.7183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15267-0239Copy
Manufacturer Standard Lead Time21 weeks
Order Code3862267
Product RangePremo-Flex 15267 Series
Also Known As152670239, 15267-0239
No. of Cores8Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial9"
Cable Length - Metric229mm
Jacket ColourWhite
Product RangePremo-Flex 15267 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
No. of Cores
8Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
229mm
Product Range
Premo-Flex 15267 Series
Pitch Spacing
1mm
Cable Length - Imperial
9"
Jacket Colour
White
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
