Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15266-0387Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862246
Product RangePremo-Flex 15266 Series
Also Known As152660387, 15266-0387
Your Part Number
883 In Stock
Need more?
883 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.400 (CNY41.132) |
| 10+ | CNY34.320 (CNY38.7816) |
| 100+ | CNY29.180 (CNY32.9734) |
| 250+ | CNY29.170 (CNY32.9621) |
| 500+ | CNY29.160 (CNY32.9508) |
| 1000+ | CNY29.150 (CNY32.9395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.40 (CNY41.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15266-0387Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862246
Product RangePremo-Flex 15266 Series
Also Known As152660387, 15266-0387
No. of Cores36Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourWhite
Product RangePremo-Flex 15266 Series
Technical Specifications
No. of Cores
36Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
White
Technical Docs (1)
Alternatives for 15266-0387
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
