Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15266-0327Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862245
Product RangePremo-Flex 15266 Series
Also Known As152660327, 15266-0327
Your Part Number
954 In Stock
Need more?
954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.610 (CNY60.5793) |
| 10+ | CNY48.250 (CNY54.5225) |
| 100+ | CNY45.390 (CNY51.2907) |
| 250+ | CNY42.170 (CNY47.6521) |
| 500+ | CNY39.310 (CNY44.4203) |
| 1000+ | CNY37.880 (CNY42.8044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.61 (CNY60.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15266-0327Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862245
Product RangePremo-Flex 15266 Series
Also Known As152660327, 15266-0327
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial7"
Cable Length - Metric178mm
Jacket ColourWhite
Product RangePremo-Flex 15266 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
178mm
Product Range
Premo-Flex 15266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
7"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
