Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15266-0219Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862236
Product RangePremo-Flex 15266 Series
Also Known As152660219, 15266-0219
Your Part Number
873 In Stock
Need more?
873 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.090 (CNY39.6517) |
| 10+ | CNY29.820 (CNY33.6966) |
| 100+ | CNY29.320 (CNY33.1316) |
| 250+ | CNY28.810 (CNY32.5553) |
| 500+ | CNY28.310 (CNY31.9903) |
| 1000+ | CNY27.800 (CNY31.414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.09 (CNY39.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15266-0219Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862236
Product RangePremo-Flex 15266 Series
Also Known As152660219, 15266-0219
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourWhite
Product RangePremo-Flex 15266 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 15266-0219
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
