Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15266-0098Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862216
Product RangePremo-Flex 15266 Series
Also Known As152660098, 15266-0098
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.420 (CNY29.8546) |
| 10+ | CNY22.460 (CNY25.3798) |
| 100+ | CNY19.090 (CNY21.5717) |
| 250+ | CNY18.820 (CNY21.2666) |
| 500+ | CNY18.540 (CNY20.9502) |
| 1000+ | CNY18.260 (CNY20.6338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.42 (CNY29.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15266-0098Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862216
Product RangePremo-Flex 15266 Series
Also Known As152660098, 15266-0098
No. of Cores10Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15266 Series
Technical Specifications
No. of Cores
10Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
Technical Docs (1)
Alternatives for 15266-0098
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
