Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15167-0957Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179903
Product RangePremo-Flex 15167 Series
Also Known As151670957, 151670957, 15167-0957
Your Part Number
430 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
295 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY18.130 (CNY20.4869) |
| 100+ | CNY15.470 (CNY17.4811) |
| 250+ | CNY14.550 (CNY16.4415) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY12.850 (CNY14.5205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.25 (CNY24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15167-0957Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179903
Product RangePremo-Flex 15167 Series
Also Known As151670957, 151670957, 15167-0957
No. of Cores25Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourWhite
Product RangePremo-Flex 15167 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
No. of Cores
25Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15167 Series
Pitch Spacing
1mm
Cable Length - Imperial
8"
Jacket Colour
White
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002607
