Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15167-0855Copy
Order Code4179902
Product RangePremo-Flex 15167 Series
Your Part Number
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.350 (CNY17.3455) |
| 10+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY11.080 (CNY12.5204) |
| 250+ | CNY10.400 (CNY11.752) |
| 500+ | CNY9.900 (CNY11.187) |
| 1000+ | CNY9.430 (CNY10.6559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.35 (CNY17.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15167-0855Copy
Order Code4179902
Product RangePremo-Flex 15167 Series
No. of Cores17Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.2"
Cable Length - Metric30mm
Jacket ColourWhite
Product RangePremo-Flex 15167 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
17Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
30mm
Product Range
Premo-Flex 15167 Series
Pitch Spacing
1mm
Cable Length - Imperial
1.2"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
