Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15166-0407Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179893
Product RangePremo-Flex 15166 Series
Also Known As151660407, 151660407, 15166-0407
Your Part Number
502 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY15.160 (CNY17.1308) |
| 100+ | CNY14.260 (CNY16.1138) |
| 250+ | CNY13.250 (CNY14.9725) |
| 500+ | CNY12.360 (CNY13.9668) |
| 1000+ | CNY11.900 (CNY13.447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.84 (CNY19.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15166-0407Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179893
Product RangePremo-Flex 15166 Series
Also Known As151660407, 151660407, 15166-0407
No. of Cores38Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 15166 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
38Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15166 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
