
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.690 (CNY34.6797) |
| 10+ | CNY28.120 (CNY31.7756) |
| 100+ | CNY25.840 (CNY29.1992) |
| 250+ | CNY24.760 (CNY27.9788) |
| 500+ | CNY24.000 (CNY27.120) |
| 1000+ | CNY23.090 (CNY26.0917) |
Product Information
Product Overview
The 15135-0503 from Molex is a CLIK-Mate™ to CLIK-Mate™ Off-the-Shelf (OTS) receptacle cable assembly with 300mm cable length and 5 loaded circuits. This cable assembly mates with 503395 bottom-entry receptacle, 503175 right angle, through hole receptacle, 502585 right angle, surface mount receptacle, 503159 vertical, through hole receptacle and 502584, 505405 vertical, surface mount receptacle. This CLIK-Mate™ cable assembly 1.5A with a 1.5mm pitch and pin to pin mapping from receptacle to PCB header. It offers more signal lines in less space, provides ready to use, plug and play connections. This receptacle is ready to use in electronic appliance applications, provide ease of design, prototyping and production. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.
- Male-male, single row dual ended connector configuration
- Tin plated copper alloy metal, tin termination plating
- Beige colour PBT resin
- 100V AC (RMS)/DC maximum voltage
- 20mohm contact resistance
- Durability of 30 cycles
- Operating temperature range from -40°C to +105°C
- UL 1061 approved
- Wire size of 24AWG
Technical Specifications
CLIK-Mate Plug to CLIK-Mate Plug
1.5mm
300mm
CLIK-Mate OTS 15135 Series
Beige
5Ways
1 Row
11.8"
24AWG
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
