Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-1240Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208175
Product RangePremo-Flex 15021 Series
Also Known As150261240, 15026-1240
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.120 (CNY215.9656) |
| 10+ | CNY175.860 (CNY198.7218) |
| 25+ | CNY172.350 (CNY194.7555) |
| 100+ | CNY168.830 (CNY190.7779) |
| 250+ | CNY165.310 (CNY186.8003) |
| 500+ | CNY161.800 (CNY182.834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.12 (CNY215.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-1240Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208175
Product RangePremo-Flex 15021 Series
Also Known As150261240, 15026-1240
No. of Cores40Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourOrange
Product RangePremo-Flex 15021 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex 15021 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007988
