Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-1230Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208174
Product RangePremo-Flex 15021 Series
Also Known As150261230, 15026-1230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.070 (CNY169.5791) |
| 10+ | CNY127.530 (CNY144.1089) |
| 25+ | CNY119.530 (CNY135.0689) |
| 100+ | CNY108.420 (CNY122.5146) |
| 250+ | CNY100.350 (CNY113.3955) |
| 500+ | CNY98.430 (CNY111.2259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.07 (CNY169.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-1230Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208174
Product RangePremo-Flex 15021 Series
Also Known As150261230, 15026-1230
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourOrange
Product RangePremo-Flex 15021 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex 15021 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006931
