Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-0650Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208167
Product RangePremo-Flex 15021 Series
Also Known As150260650, 15026-0650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.450 (CNY120.2885) |
| 10+ | CNY90.480 (CNY102.2424) |
| 25+ | CNY84.820 (CNY95.8466) |
| 100+ | CNY76.910 (CNY86.9083) |
| 250+ | CNY75.170 (CNY84.9421) |
| 500+ | CNY73.430 (CNY82.9759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.45 (CNY120.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-0650Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208167
Product RangePremo-Flex 15021 Series
Also Known As150260650, 15026-0650
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourOrange
Product RangePremo-Flex 15021 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15021 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004527
