Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-0630Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208165
Product RangePremo-Flex 15021 Series
Also Known As150260630, 15026-0630
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.050 (CNY80.2865) |
| 10+ | CNY63.580 (CNY71.8454) |
| 25+ | CNY59.630 (CNY67.3819) |
| 100+ | CNY54.060 (CNY61.0878) |
| 250+ | CNY50.640 (CNY57.2232) |
| 500+ | CNY50.430 (CNY56.9859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.05 (CNY80.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-0630Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208165
Product RangePremo-Flex 15021 Series
Also Known As150260630, 15026-0630
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourOrange
Product RangePremo-Flex 15021 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15021 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003493
