Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-0220Copy
Manufacturer Standard Lead Time22 weeks
Order Code4208154
Product RangePremo-Flex 15021 Series
Also Known As150260220, 15026-0220
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.380 (CNY67.0994) |
| 10+ | CNY50.420 (CNY56.9746) |
| 100+ | CNY42.870 (CNY48.4431) |
| 250+ | CNY40.180 (CNY45.4034) |
| 500+ | CNY38.270 (CNY43.2451) |
| 1000+ | CNY36.440 (CNY41.1772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.38 (CNY67.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-0220Copy
Manufacturer Standard Lead Time22 weeks
Order Code4208154
Product RangePremo-Flex 15021 Series
Also Known As150260220, 15026-0220
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourOrange
Product RangePremo-Flex 15021 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15021 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002077
