Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0799Copy
Manufacturer Standard Lead Time15 weeks
Order Code3997834
Product RangePremo-Flex 15020 Series
Also Known As150200799, 15020-0799
Your Part Number
408 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
303 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY17.670 (CNY19.9671) |
| 25+ | CNY17.190 (CNY19.4247) |
| 50+ | CNY17.150 (CNY19.3795) |
| 100+ | CNY17.110 (CNY19.3343) |
| 250+ | CNY17.070 (CNY19.2891) |
| 500+ | CNY17.020 (CNY19.2326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.96 (CNY22.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0799Copy
Manufacturer Standard Lead Time15 weeks
Order Code3997834
Product RangePremo-Flex 15020 Series
Also Known As150200799, 15020-0799
No. of Cores11Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Colour-
Product RangePremo-Flex 15020 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
11Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001065
