Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0131Copy
Manufacturer Standard Lead Time16 weeks
Order Code3862091
Product RangePremo-Flex 15020 Series
Also Known As150200131, 15020-0131
Your Part Number
1,932 In Stock
Need more?
1,932 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
| 10+ | CNY26.730 (CNY30.2049) |
| 100+ | CNY22.780 (CNY25.7414) |
| 250+ | CNY21.340 (CNY24.1142) |
| 500+ | CNY21.140 (CNY23.8882) |
| 1000+ | CNY20.940 (CNY23.6622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.45 (CNY35.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0131Copy
Manufacturer Standard Lead Time16 weeks
Order Code3862091
Product RangePremo-Flex 15020 Series
Also Known As150200131, 15020-0131
No. of Cores12Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
Technical Specifications
No. of Cores
12Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
