Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0120Copy
Order Code3862089
Product RangePremo-Flex 15020 Series
Your Part Number
1,565 In Stock
Need more?
1,565 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.450 (CNY29.8885) |
| 10+ | CNY23.400 (CNY26.442) |
| 100+ | CNY18.600 (CNY21.018) |
| 500+ | CNY18.030 (CNY20.3739) |
| 1000+ | CNY15.470 (CNY17.4811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.45 (CNY29.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0120Copy
Order Code3862089
Product RangePremo-Flex 15020 Series
No. of Cores12Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
No. of Cores
12Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459
