Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0065Copy
Manufacturer Standard Lead Time16 weeks
Order Code3862081
Product RangePremo-Flex 15020 Series
Also Known As150200065, 15020-0065
Your Part Number
1,222 In Stock
Need more?
1,222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.780 (CNY28.0014) |
| 10+ | CNY21.870 (CNY24.7131) |
| 100+ | CNY17.770 (CNY20.0801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.78 (CNY28.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0065Copy
Manufacturer Standard Lead Time16 weeks
Order Code3862081
Product RangePremo-Flex 15020 Series
Also Known As150200065, 15020-0065
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
6Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
