Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0061Copy
Manufacturer Standard Lead Time16 weeks
Order Code3862079
Product RangePremo-Flex 15020 Series
Also Known As150200061, 15020-0061
Your Part Number
1,374 In Stock
Need more?
1,374 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.490 (CNY33.3237) |
| 10+ | CNY26.500 (CNY29.945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.49 (CNY33.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0061Copy
Manufacturer Standard Lead Time16 weeks
Order Code3862079
Product RangePremo-Flex 15020 Series
Also Known As150200061, 15020-0061
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
No. of Cores
6Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001166
