Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0056Copy
Order Code3862078
Product RangePremo-Flex 15020 Series
Your Part Number
1,975 In Stock
Need more?
1,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.270 (CNY18.3851) |
| 10+ | CNY15.900 (CNY17.967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.27 (CNY18.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0056Copy
Order Code3862078
Product RangePremo-Flex 15020 Series
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
Technical Specifications
No. of Cores
6Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
