Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0051Copy
Order Code3862077
Product RangePremo-Flex 15020 Series
Your Part Number
1,540 In Stock
Need more?
1,540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.210 (CNY28.4873) |
| 10+ | CNY25.090 (CNY28.3517) |
| 100+ | CNY21.340 (CNY24.1142) |
| 250+ | CNY19.990 (CNY22.5887) |
| 500+ | CNY19.050 (CNY21.5265) |
| 1000+ | CNY18.250 (CNY20.6225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.21 (CNY28.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0051Copy
Order Code3862077
Product RangePremo-Flex 15020 Series
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.2"
Cable Length - Metric30mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
Technical Specifications
No. of Cores
6Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
30mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
1.2"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
