Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15018-0577Copy
Manufacturer Standard Lead Time20 weeks
Order Code3862076
Product RangePremo-Flex 15018 Series
Also Known As150180577, 15018-0577
Your Part Number
1,437 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
1,436 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.930 (CNY88.0609) |
| 10+ | CNY66.220 (CNY74.8286) |
| 25+ | CNY62.070 (CNY70.1391) |
| 100+ | CNY56.280 (CNY63.5964) |
| 250+ | CNY52.760 (CNY59.6188) |
| 500+ | CNY50.250 (CNY56.7825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.93 (CNY88.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15018-0577Copy
Manufacturer Standard Lead Time20 weeks
Order Code3862076
Product RangePremo-Flex 15018 Series
Also Known As150180577, 15018-0577
No. of Cores60Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourWhite
Product RangePremo-Flex 15018 Series
Technical Specifications
No. of Cores
60Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex 15018 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
