Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15018-0568Copy
Manufacturer Standard Lead Time16 weeks
Order Code3997798
Product RangePremo-Flex 15018 Series
Also Known As150180568, 15018-0568
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.460 (CNY59.2798) |
| 10+ | CNY41.500 (CNY46.895) |
| 100+ | CNY38.690 (CNY43.7197) |
| 250+ | CNY37.320 (CNY42.1716) |
| 500+ | CNY36.300 (CNY41.019) |
| 1000+ | CNY35.270 (CNY39.8551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.46 (CNY59.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15018-0568Copy
Manufacturer Standard Lead Time16 weeks
Order Code3997798
Product RangePremo-Flex 15018 Series
Also Known As150180568, 15018-0568
No. of Cores60Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Product RangePremo-Flex 15018 Series
Technical Specifications
No. of Cores
60Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
152mm
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Product Range
Premo-Flex 15018 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
