Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15018-0563Copy
Manufacturer Standard Lead Time20 weeks
Order Code3862075
Product RangePremo-Flex 15018 Series
Also Known As150180563, 15018-0563
Your Part Number
237 In Stock
Need more?
237 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.230 (CNY51.1099) |
| 10+ | CNY39.450 (CNY44.5785) |
| 100+ | CNY33.660 (CNY38.0358) |
| 250+ | CNY31.610 (CNY35.7193) |
| 500+ | CNY31.160 (CNY35.2108) |
| 1000+ | CNY30.710 (CNY34.7023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.23 (CNY51.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15018-0563Copy
Manufacturer Standard Lead Time20 weeks
Order Code3862075
Product RangePremo-Flex 15018 Series
Also Known As150180563, 15018-0563
No. of Cores60Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourWhite
Product RangePremo-Flex 15018 Series
Technical Specifications
No. of Cores
60Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15018 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
