Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0845Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862073
Product RangePremo-Flex 15015 Series
Also Known As150150845, 150150845, 15015-0845
Your Part Number
827 In Stock
Need more?
827 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.520 (CNY46.9176) |
| 10+ | CNY35.250 (CNY39.8325) |
| 100+ | CNY34.740 (CNY39.2562) |
| 250+ | CNY34.230 (CNY38.6799) |
| 500+ | CNY33.720 (CNY38.1036) |
| 1000+ | CNY33.200 (CNY37.516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.52 (CNY46.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0845Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862073
Product RangePremo-Flex 15015 Series
Also Known As150150845, 150150845, 15015-0845
No. of Cores45Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
Technical Specifications
No. of Cores
45Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
8"
Jacket Colour
Orange
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
