Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0451Copy
Manufacturer Standard Lead Time23 weeks
Order Code3862071
Product RangePremo-Flex 15015 Series
Also Known As150150451, 150150451, 15015-0451
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.920 (CNY29.2896) |
| 10+ | CNY22.080 (CNY24.9504) |
| 100+ | CNY19.210 (CNY21.7073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.92 (CNY29.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0451Copy
Manufacturer Standard Lead Time23 weeks
Order Code3862071
Product RangePremo-Flex 15015 Series
Also Known As150150451, 150150451, 15015-0451
No. of Cores51Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
51Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
4"
Jacket Colour
Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
