Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0445Copy
Manufacturer Standard Lead Time20 weeks
Order Code3862068
Product RangePremo-Flex 15015 Series
Also Known As150150445, 150150445, 15015-0445
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.810 (CNY31.4253) |
| 10+ | CNY23.650 (CNY26.7245) |
| 100+ | CNY23.510 (CNY26.5663) |
| 250+ | CNY23.360 (CNY26.3968) |
| 500+ | CNY23.220 (CNY26.2386) |
| 1000+ | CNY23.070 (CNY26.0691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.81 (CNY31.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0445Copy
Manufacturer Standard Lead Time20 weeks
Order Code3862068
Product RangePremo-Flex 15015 Series
Also Known As150150445, 150150445, 15015-0445
No. of Cores45Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
45Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
4"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
