Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0233Copy
Manufacturer Standard Lead Time23 weeks
Order Code3862064
Product RangePremo-Flex 15015 Series
Also Known As150150233, 150150233, 15015-0233
Your Part Number
910 In Stock
Need more?
910 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.060 (CNY23.7978) |
| 10+ | CNY17.900 (CNY20.227) |
| 100+ | CNY15.210 (CNY17.1873) |
| 250+ | CNY15.020 (CNY16.9726) |
| 500+ | CNY14.830 (CNY16.7579) |
| 1000+ | CNY14.630 (CNY16.5319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.06 (CNY23.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0233Copy
Manufacturer Standard Lead Time23 weeks
Order Code3862064
Product RangePremo-Flex 15015 Series
Also Known As150150233, 150150233, 15015-0233
No. of Cores33Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
33Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
50.8mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
