Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0225Copy
Manufacturer Standard Lead Time23 weeks
Order Code3862063
Product RangePremo-Flex 15015 Series
Also Known As150150225, 150150225, 15015-0225
Your Part Number
376 In Stock
Need more?
376 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.960 (CNY21.4248) |
| 10+ | CNY16.070 (CNY18.1591) |
| 100+ | CNY15.610 (CNY17.6393) |
| 250+ | CNY15.150 (CNY17.1195) |
| 500+ | CNY14.690 (CNY16.5997) |
| 1000+ | CNY14.220 (CNY16.0686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.96 (CNY21.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0225Copy
Manufacturer Standard Lead Time23 weeks
Order Code3862063
Product RangePremo-Flex 15015 Series
Also Known As150150225, 150150225, 15015-0225
No. of Cores25Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
25Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Colour
Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
