Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15011-0650Copy
Manufacturer Standard Lead Time32 weeks
Order Code4739328
Product RangePremo-Flex SlimStack 15011 Series
Also Known As150110650, 15011-0650
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.060 (CNY84.8178) |
| 10+ | CNY63.760 (CNY72.0488) |
| 25+ | CNY59.760 (CNY67.5288) |
| 100+ | CNY54.190 (CNY61.2347) |
| 250+ | CNY50.800 (CNY57.404) |
| 500+ | CNY48.380 (CNY54.6694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.06 (CNY84.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15011-0650Copy
Manufacturer Standard Lead Time32 weeks
Order Code4739328
Product RangePremo-Flex SlimStack 15011 Series
Also Known As150110650, 15011-0650
No. of Cores50Core
Pitch Spacing0.35mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourOrange
Product RangePremo-Flex SlimStack 15011 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex SlimStack 15011 Series
Pitch Spacing
0.35mm
Cable Length - Imperial
6"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
