Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15011-0640Copy
Manufacturer Standard Lead Time32 weeks
Order Code4739327
Product RangePremo-Flex SlimStack 15011 Series
Also Known As150110640, 15011-0640
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.310 (CNY67.0203) |
| 10+ | CNY50.370 (CNY56.9181) |
| 100+ | CNY42.810 (CNY48.3753) |
| 250+ | CNY40.130 (CNY45.3469) |
| 500+ | CNY38.210 (CNY43.1773) |
| 1000+ | CNY36.390 (CNY41.1207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.31 (CNY67.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15011-0640Copy
Manufacturer Standard Lead Time32 weeks
Order Code4739327
Product RangePremo-Flex SlimStack 15011 Series
Also Known As150110640, 15011-0640
No. of Cores40Core
Pitch Spacing0.35mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourOrange
Product RangePremo-Flex SlimStack 15011 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex SlimStack 15011 Series
Pitch Spacing
0.35mm
Cable Length - Imperial
6"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
