Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15011-0620Copy
Manufacturer Standard Lead Time32 weeks
Order Code4739326
Product RangePremo-Flex SlimStack 15011 Series
Also Known As150110620, 15011-0620
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.080 (CNY57.7204) |
| 10+ | CNY43.390 (CNY49.0307) |
| 100+ | CNY36.880 (CNY41.6744) |
| 250+ | CNY34.570 (CNY39.0641) |
| 500+ | CNY32.920 (CNY37.1996) |
| 1000+ | CNY31.350 (CNY35.4255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.08 (CNY57.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15011-0620Copy
Manufacturer Standard Lead Time32 weeks
Order Code4739326
Product RangePremo-Flex SlimStack 15011 Series
Also Known As150110620, 15011-0620
No. of Cores20Core
Pitch Spacing0.35mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourOrange
Product RangePremo-Flex SlimStack 15011 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex SlimStack 15011 Series
Pitch Spacing
0.35mm
Cable Length - Imperial
6"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
