Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,901.710 (CNY2,148.9323) |
| 5+ | CNY1,794.400 (CNY2,027.672) |
| 10+ | CNY1,687.090 (CNY1,906.4117) |
| 25+ | CNY1,626.560 (CNY1,838.0128) |
| 50+ | CNY1,560.870 (CNY1,763.7831) |
| 100+ | CNY1,529.660 (CNY1,728.5158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,901.71 (CNY2,148.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0455Copy
Order Code4072187
Connector Type BBradPower D-Size Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type B
BradPower D-Size Receptacle
Cable Length - Metric
5m
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.903306
