Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300480170Copy
Manufacturer Standard Lead Time4 weeks
Order Code2617700
Product RangeMicro-Change 130048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY543.530 (CNY614.1889) |
| 50+ | CNY526.260 (CNY594.6738) |
| 100+ | CNY496.200 (CNY560.706) |
Price for:Each
Minimum: 12
Multiple: 12
CNY6,522.36 (CNY7,370.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300480170Copy
Manufacturer Standard Lead Time4 weeks
Order Code2617700
Product RangeMicro-Change 130048 Series
Connector Type A90° Micro-Change Plug
Connector Type B90° Micro-Change Plug
No. of Positions4 Positions
Cable Length - Imperial3.28ft
Product RangeMicro-Change 130048 Series
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
4 Positions
Product Range
Micro-Change 130048 Series
Connector Type B
90° Micro-Change Plug
Cable Length - Imperial
3.28ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707
