Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0112Copy
Manufacturer Standard Lead Time11 weeks
Order Code3048760
Product RangeMicro-Change 130048 Series
Also Known As1300480112, E11A06004M500, 130048-0112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,595.530 (CNY4,062.9489) |
| 5+ | CNY3,392.530 (CNY3,833.5589) |
| 10+ | CNY3,056.880 (CNY3,454.2744) |
| 25+ | CNY2,972.450 (CNY3,358.8685) |
| 50+ | CNY2,853.200 (CNY3,224.116) |
| 100+ | CNY2,796.140 (CNY3,159.6382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,595.53 (CNY4,062.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0112Copy
Manufacturer Standard Lead Time11 weeks
Order Code3048760
Product RangeMicro-Change 130048 Series
Also Known As1300480112, E11A06004M500, 130048-0112
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric50m
Cable Length - Imperial164.04ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
164.04ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
50m
Product Range
Micro-Change 130048 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.035721
