Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0109Copy
Manufacturer Standard Lead Time10 weeks
Order Code3048758
Product RangeMicro-Change 130048 Series
Also Known As1300480109, E11A06004M200, 130048-0109
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,699.590 (CNY1,920.5367) |
| 5+ | CNY1,631.630 (CNY1,843.7419) |
| 10+ | CNY1,563.660 (CNY1,766.9358) |
| 25+ | CNY1,465.880 (CNY1,656.4444) |
| 50+ | CNY1,422.670 (CNY1,607.6171) |
| 100+ | CNY1,385.980 (CNY1,566.1574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,699.59 (CNY1,920.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0109Copy
Manufacturer Standard Lead Time10 weeks
Order Code3048758
Product RangeMicro-Change 130048 Series
Also Known As1300480109, E11A06004M200, 130048-0109
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.62ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
65.62ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
20m
Product Range
Micro-Change 130048 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.419006
