Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0107Copy
Manufacturer Standard Lead Time9 weeks
Order Code3048756
Product RangeMicro-Change 130048 Series
Also Known As1300480107, E11A06004M150, 130048-0107
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,154.390 (CNY1,304.4607) |
| 5+ | CNY1,154.370 (CNY1,304.4381) |
| 10+ | CNY1,154.350 (CNY1,304.4155) |
| 25+ | CNY1,154.320 (CNY1,304.3816) |
| 50+ | CNY1,131.240 (CNY1,278.3012) |
| 100+ | CNY1,108.150 (CNY1,252.2095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,154.39 (CNY1,304.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0107Copy
Manufacturer Standard Lead Time9 weeks
Order Code3048756
Product RangeMicro-Change 130048 Series
Also Known As1300480107, E11A06004M150, 130048-0107
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.21ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.21ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
15m
Product Range
Micro-Change 130048 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100697
