Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0105Copy
Manufacturer Standard Lead Time7 weeks
Order Code3048754
Product RangeMicro-Change 130048 Series
Also Known As1300480105, E11A06004M120, 130048-0105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,144.170 (CNY1,292.9121) |
| 5+ | CNY1,094.850 (CNY1,237.1805) |
| 10+ | CNY1,045.530 (CNY1,181.4489) |
| 25+ | CNY980.140 (CNY1,107.5582) |
| 50+ | CNY960.540 (CNY1,085.4102) |
| 100+ | CNY940.940 (CNY1,063.2622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,144.17 (CNY1,292.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0105Copy
Manufacturer Standard Lead Time7 weeks
Order Code3048754
Product RangeMicro-Change 130048 Series
Also Known As1300480105, E11A06004M120, 130048-0105
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric12m
Cable Length - Imperial39.37ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
39.37ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
12m
Product Range
Micro-Change 130048 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553382
