Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0100Copy
Manufacturer Standard Lead Time9 weeks
Order Code3048751
Product RangeMicro-Change 130048 Series
Also Known As1300480100, E11A06004M060, 130048-0100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY826.720 (CNY934.1936) |
| 5+ | CNY807.780 (CNY912.7914) |
| 10+ | CNY788.840 (CNY891.3892) |
| 25+ | CNY730.800 (CNY825.804) |
| 50+ | CNY711.390 (CNY803.8707) |
| 100+ | CNY685.560 (CNY774.6828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY826.72 (CNY934.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0100Copy
Manufacturer Standard Lead Time9 weeks
Order Code3048751
Product RangeMicro-Change 130048 Series
Also Known As1300480100, E11A06004M060, 130048-0100
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric6m
Cable Length - Imperial19.68ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.68ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
6m
Product Range
Micro-Change 130048 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302319
