Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130014-0061Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080911
Product RangeMini-Change 130014 Series
Also Known As1300140061, 2R8004A20A120, 130014-0061
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.550 (CNY437.9315) |
| 10+ | CNY386.240 (CNY436.4512) |
| 25+ | CNY376.480 (CNY425.4224) |
| 50+ | CNY331.510 (CNY374.6063) |
| 100+ | CNY318.430 (CNY359.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.55 (CNY437.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130014-0061Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080911
Product RangeMini-Change 130014 Series
Also Known As1300140061, 2R8004A20A120, 130014-0061
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130014 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130014 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
