Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300130443Copy
Manufacturer Standard Lead Time5 weeks
Order Code2617562
Product RangeMini-Change 130013 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY428.860 (CNY484.6118) |
| 10+ | CNY410.620 (CNY464.0006) |
Price for:Each
Minimum: 4
Multiple: 4
CNY1,715.44 (CNY1,938.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300130443Copy
Manufacturer Standard Lead Time5 weeks
Order Code2617562
Product RangeMini-Change 130013 Series
Connector to ConnectorCircular Receptacle to Free End
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product RangeMini-Change 130013 Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
12"
Jacket Colour
-
Connector Type A
Mini-Change Receptacle
No. of Positions
5 Positions
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401
