Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300130325Copy
Manufacturer Standard Lead Time4 weeks
Order Code2617725
Product RangeMini-Change 130013 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY249.460 (CNY281.8898) |
| 50+ | CNY233.700 (CNY264.081) |
| 100+ | CNY222.620 (CNY251.5606) |
| 250+ | CNY215.270 (CNY243.2551) |
Price for:Each
Minimum: 12
Multiple: 12
CNY2,993.52 (CNY3,382.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300130325Copy
Manufacturer Standard Lead Time4 weeks
Order Code2617725
Product RangeMini-Change 130013 Series
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Product RangeMini-Change 130013 Series
Technical Specifications
Cable Length - Imperial
6ft
Product Range
Mini-Change 130013 Series
Cable Length - Metric
1.83m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368
