Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300130215Copy
Manufacturer Standard Lead Time5 weeks
Order Code2617492
Product RangeMini-Change 130013 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY178.720 (CNY201.9536) |
| 50+ | CNY169.980 (CNY192.0774) |
| 100+ | CNY162.270 (CNY183.3651) |
Price for:Each
Minimum: 12
Multiple: 12
CNY2,144.64 (CNY2,423.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300130215Copy
Manufacturer Standard Lead Time5 weeks
Order Code2617492
Product RangeMini-Change 130013 Series
Connector to ConnectorCircular Plug to Free End
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Colour-
Product RangeMini-Change 130013 Series
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Metric
1.83m
Product Range
Mini-Change 130013 Series
Cable Length - Imperial
6ft
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135173
