Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300130149Copy
Order Code2617677
Product RangeMini-Change 130013 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY407.150 (CNY460.0795) |
| 5+ | CNY376.600 (CNY425.558) |
| 10+ | CNY346.040 (CNY391.0252) |
| 25+ | CNY324.390 (CNY366.5607) |
| 50+ | CNY319.400 (CNY360.922) |
Price for:Each
Minimum: 4
Multiple: 4
CNY1,628.60 (CNY1,840.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300130149Copy
Order Code2617677
Product RangeMini-Change 130013 Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions3Ways
Cable Length - Metric1.83m
Jacket Colour-
Product RangeMini-Change 130013 Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Metric
1.83m
Product Range
Mini-Change 130013 Series
No. of Positions
3Ways
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144245
